• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt 900 Set 1 05018110001 Bit set 1/4" (6.3 mm)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Folding bag with 70 mm long bits Kraftform Compact 900 Set 1

  • Combination tool
  • Switchable impact screw function
  • Release torque

Technical specifications

Product type

Bit set

Downforce

1/4" (6.3 mm)

Length

195 mm

Material properties

tempered

Width

85 mm

Height

65 mm

Weight

748 g

Content

1 Set

Blade type

Hexagonal

Screwdriver features

Metal cap

Range of use

Workshop

Blade length

70 mm

Documents & Downloads

Datasheet

Datasheet 2626315 Wera Kraftform Kompakt 900 Set 1 05018110001 Bit set 1/4" (6.3 mm)

User & Safety Instructions

User & Safety Instructions 2626315 Wera Kraftform Kompakt 900 Set 1 05018110001 Bit set 1/4" (6.3 mm)

Description

Textile box with 1 impact screwdriver 921 and 18 impact screwdriver bits (70 mm long) 19-piece

This text is machine translated.

Features

  • Compact and robust interchangeable blade screwdriver set with switchable manual impact screw function
  • For loosening stubborn screw connections
  • Hammer stroke pulse is converted into a rotary motion with a release torque of approx. 25 Nm - loss-free via a continuous blade
  • Switchable impact driver and screwdriver function
  • Special hardened and extra tough bits with 1/4" external hexagon drive

Scope of delivery

  • 1x Kraftform compact 900 set 1, 19-part
  • 1x 921 Kraftform Plus hammer screwdriver - Series 900: 1/4"x163.5
  • 3x 851 S Phillips Phillips bits for impact screwdrivers: PH 1x70, PH 2x70, PH 3x70
  • 3x 855 S Pozidriv bits for impact screwdrivers: PZ 1x70, PZ 2x70, PZ 3x70
  • 5x 867 S TORX® bits for impact screwdrivers: TX 15x70, TX 20x70, TX 25x70, TX 30x70, TX 40x70
  • 4x 840 S Hex-Plus socket bits for impact screwdrivers: 3.0x70, 4.0x70, 5.0x70, 6.0x70
  • 3x 800 S slotted bits for impact screwdrivers: 0.8x4.0x70, 1.0x5.5x70, 1.2x6.5x70
  • 1x Velcro strips 120: 50x120

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.96*

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)