• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 7516 VDE VDE Torque screwdriver 1-piece 2.4 - 4 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque screwdriver

Range of use

VDE

Drive

9 mm

Torque (min.)

2.4 Nm

Torque (max.)

4 Nm

Length

192 mm

Spanner size

9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437291 Wera 7516 VDE VDE Torque screwdriver 1-piece 2.4 - 4 Nm

User & Safety Instructions

User & Safety Instructions 3437291 Wera 7516 VDE VDE Torque screwdriver 1-piece 2.4 - 4 Nm

Description

VDE-insulated torque screwdriver handle with 9 mm hexagonal holder
Exclusively for Wera Kraftform compact VDE changeover blades. For professional screwdriving/fine adjustment AND torque-controlled screwing. Non-slip, non-overdraft torque function for right/left pull. With five selectable tightening torques right/left (2.4
2.8
3.2
3/6
4.0 Nm), which can be set very quickly. One fixed position (torque lock) for unlimited release and tightening torques. With free-run sleeve for good tool guidance during screwing.

This text is machine translated.

Features

  • Application: Exclusively for Wera VDE - Interchangeable blades,Design: 9 mm hexagonal holder. Five selectable maximum tightening torques. One fixed position (torque lock) for unlimited release and tightening torques. Precision ±10%. Numeric torque value display. Reliable slipping when the set torque is reached. Handle: Power form, multi-component

More interesting products

(*All information is plus legal VAT)