• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha VDE Torque screwdriver set 14-piece 0.8 - 5 Nm DIN EN 60900

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

816179 Turning moment - Screwdriver

  • 0.8-5.0 Nm mixed 14-pieces
  • Variable adjustable torque limitation
  • With 6 bits. Pleated pouch

Technical specifications

  • Dimensions (handle) 36 x 138 mm
Product type

Torque screwdriver set

Range of use

VDE

Drive

6 mm

Torque (min.)

0.8 Nm

Torque (max.)

5 Nm

Tolerance ±

6 %

Blade length

75 mm

Length

225 mm

Handle Ø

36 mm

Handle length

138 mm

Width

45 mm

Height

246 mm

Weight

550 g

DIN standard

DIN EN 60900

Screwdriver features

adjustable

EN standard

EN 60900

EN 60439-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529278 Wiha VDE Torque screwdriver set 14-piece 0.8 - 5 Nm DIN EN 60900

Description

Handle: VDE torque grip 1.0 - 5.0 Nm, fully adjustable. Bit holder with SoftFinish ® electric multi-component grip. Standards: tested according to IEC 60900.: 2012. Extra: 100% security by screwing with torque as specified by the manufacturer typgeprufter switching devices according to EN60439-1. Easy access to deep-lying screw clamps Well arranged in high quality and durable slot. Directly on the bit die-cast protective insulation, which is fully integrated into the bit on front. Unit-tested protective insulation 1,000 V AC, VDE and GS approved. Bit intake: Insulated bit holder made of metal holds all slimBits reliably. Only for 6 mm slimBits. For controlled screwing when working on conducting parts up to 1,000 V/AC.

Features

  • Meets your requirements: Variable adjustable torque covers a wide range of applications
  • Simplifies your work: All tools stored securely and in an orderly fashion in a robust and clear case.
  • Increases your efficiency: The right torque protects you from material damage and rework.
  • Protects your health: With patented SoftFinish® handle design for work that is easy on the hands and muscles. Recommended by doctors and therapists of the AGR!
  • Provides you full protection: Each tool is individually tested at 10,000 V AC and approved for 1,000 V AC.
  • Increases your safety: Wiha slimBits ensure good and protected access to deep-lying screws.
  • For controlled screwing when working on conducting parts up to 1,000 V/AC.
  • Extra: Incl. Factory testing protocol.
  • Standards: Tested according to IEC 60900.

Scope of delivery

  • VDE torque screwdriver, Working range 0.8 to 5 Nm (continuously adjustable)
  • VDE bit holder with SoftFinish Handle
  • VDE-insulated bit holder with mechanical locking technology, length 170 mm
  • Adjustment Tool (torque-setter)
  • Each 1 VDE-insulated slimTorque Spare Blades for Slot Screwdrivers 2.5 x 75, 3.5 x 75, 5.5 x 75 mm
  • 1 VDE-insulated slimTorque Spare Blades for screws with Phillips (PH) Gr. 1 x 75, 2 x 75 mm
  • 1 VDE-insulated slimTorque Spare Blades for screws with Phillips (PZD) Gr. 1 x 75, 2 x 75 mm
  • 1 screwdriver each for plus-minus terminal screws Slot/PH and flat-tip/PZD.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 354.96€ 350.96*

More interesting products

(*All information is plus legal VAT)