• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 755-03 Torque screwdriver 0.27 - 1.35 Nm DIN EN ISO 6789

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Application:
  • Controlled Screw Tighten
  • Series mounting with constant value suit
  • Electronics industry, precision mechanics and industrial manufacturing
  • Construction:
  • Adjustable torque screwdriver - without scale
  • With 1/4" inner hexagonal holder for operating 1/4" bits to DIN 3126 - C 6.3
  • With adapter also suitable for 1/4" socket wrench inserts according to DIN 3124
  • Tripping accuracy: +/- 6 % tolerance of set value
  • Design according to DIN EN ISO 6789, traceable to national normal
  • Precision round ball coupling for controlled right and left pull
  • Precision mechanism glides noticeably upon reaching the set value
  • Automatic reset to the initial position
  • Lightweight design thanks to anodized aluminum handles
  • The fixed adjustment can be carried out at the factory or on suitable test equipment by hand.
  • Delivery scope
  • Type 755 torque screwdriver
  • 1/4" adapter drive piece (No. 757-20
  • Model No. 755-05 with additional cross-grip for ease of use
  • Test certificate according to DIN EN ISO 6789
  • Supplied in sturdy cardboard
Product type

Torque screwdriver

Drive

1/4"

Torque (min.)

0.27 Nm

Torque (max.)

1.35 Nm

Length

111 mm

Handle length

213 mm

Width

153 mm

Height

25.4 mm

Weight

210 g

DIN standard

DIN EN ISO 6789

Screwdriver features

pre-set

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908291 Gedore 755-03 Torque screwdriver 0.27 - 1.35 Nm DIN EN ISO 6789

Information

Information 1908291 Gedore 755-03 Torque screwdriver 0.27 - 1.35 Nm DIN EN ISO 6789

Description

Features

  • Use:
  • Controlled screw tightening in the range 0.04 - 13.6 N
  • m
  • Serial manufacture with constant tightening value
  • Electronic industry, precision mechanics and industrial manufacturing Features:
  • Pre-set torque screwdriver without a scale
  • With 1/4" female hexagon drive for use with 1/4" hexagon bits as per DIN 3126 - C 6.3
  • With adaptor also suitable for 1/4" square drive sockets as per DIN 3124
  • Working accuracy: +/- 6 % tolerance of the set torque
  • Acc. to DIN EN ISO 6789, traceable to national standards
  • Precision radial ball clutch and cam design for controlled bi-directional tightening
  • Precision mechanism slips very noticeably through when the set torque is reached
  • Automatic resetting to the starting position
  • Lightweight construction by virtue of anodised aluminium handgrips
  • The pre-setting can be made at the factory or by the user on suitable torque testers
  • If ordering, please specify the N
  • m value - if a fixed factory setting is desired (price on request) Scope of delivery:
  • Torque screwdriver type 755
  • 1/4" square/hexagon drive adaptor (no. 757-20)
  • Model 755-05 with additional removable T-bar for ease of use
  • Test certificate acc. to DIN EN ISO 6789
  • Delivered in sturdy cardboard packaging

More interesting products

(*All information is plus legal VAT)