• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 43156 VDE Interchangeable bits set 6-piece Allen

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha Bit Set slimBit electric cap 6 piece set in slim-Bit Box is (43156)

  • SlimBits allow access to deep-lying screws thanks to embedded insulation
  • Work safely up to 1,000 V AC
  • Quick and easy bit removal

Technical specifications

Product type

Interchangeable bits set

Range of use

VDE

Downforce

Allen

Length

250 cm

Width

250 mm

Height

50 mm

Content

1 pc(s)

Weight

140 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108392 Wiha 43156 VDE Interchangeable bits set 6-piece Allen

Description

Increase your safety: Wiha slimBits ensure a good and protected access to deep-lying screws. Makes the handling: Compact slimBit box with optimum view of the profiles and an easy access. Offers you full protection: each tool individually at 10 000 V AC tested and approved for 1.000 V AC. In order to be able to reach deep-lying screws, the blade diameter with conventional electrician's screwdrivers are often too large. The removal of insulation, however, is inadmissible and endangers the own security. The specially designed for electrical applications developed Wiha slim technology, the protective conductor insulation integrated in the blade to up to 33% slimmer blades. You can with the slim bits deep-lying screw and spring elements can be achieved easily. The isolated slim bits are in accordance with the international standard IEC 60900 a parts examination and provide a safe working in the area of conducting parts up to 1000 V AC. In addition, the slim bits in a smart bit box stowed, which an optimum view of the screw profile. Standards: tested according to IEC 60900. Application: suitable for screwing in the area of conducting parts up to 1000 V AC, especially in mobile use. 1 x bit slimBit electric hexagonal (37147) 3 x 75 mm 1 x bit slimBit electric hexagonal (37223) 2 x 75 mm 1 x bit slimBit electric hexagonal (37224) 2.5 x 75 mm 1 x bit slimBit electric cap (37225) 4 x 75 mm 1 x bit slimBit electric cap (37226) 5 x 75 mm 1 x bit slimBit electric hexagonal (37227) 6 x 75 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)