• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT VDE, Workshop, Electrician Interchangeable screwdriver set 18-piece Slot, Phillips, Plus/Minus, Pozidriv, TX

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 18 pc(s))
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT VDE Werkzeugset 32tlg

  • Individually tested at 10,000 V to ensure safe operation up to 1,000 V
  • Reduced blade diameters provide easy access to deep-set screws and spring elements
  • Supplied in a robust textile pouch for convenient professional transport

Our service for you

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Black and white graphic of a cog wheel in a circle. Symbolises settings or mechanical processes.
  • A black symbol with a circle, a vertical line, and three short lines that intersect at the centre.

Technical specifications

  • 16 pcs screwdriver sets with 2 handles:
  • 2PC SCREWDRIVER HANDLE
  • 2PCS SLIM PHILLIPS: PH2x100MM, PH1x80MM
  • 2PCS SLIM POZIDRIV: PZ2x100MM, PZ1x80MM
  • 2PC SLIM PLUSMINUS/POZIDRIV: SL/PZ2x100MM, SL/PZ1x80MM
  • 2PC SLIM PLUSMINUS/PHILLIPS: SL/PH2x100MM, SL/PH1x80MM
  • 3PCS SLIM TORX: T20x100MM, T15x100MM, T10x100MM
  • 5PCS SLIM SLOTTED: 1.2x6.5x100MM, 1x5.5x100MM, 0.8x4x100MM, 0.6x3.5x100mm, 0.5x3x100MM"
  • storage bag with hook and loop strip
Product type

Interchangeable screwdriver set

Range of use

VDE

Workshop

Electrician

Downforce

Slot

Phillips

Plus/Minus

Pozidriv

TX

Blade length

80 mm

100 mm

Length

80 mm

Handle Ø

34 mm

Handle length

108 mm

Blade type

Round

Material

S2 steel

Polypropylene (PP)

Thermoplastic elastomer (TPE)

Material properties

tempered

Width

105 mm

Height

220 mm

DIN standard

DIN EN 60900

Screwdriver features

changeable

EN standard

EN 60900

Content

18 pc(s)

Weight

618 g

Plastic free packaging

Plastic-free packaging

VDE standard

0682-201

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743097 TOOLCRAFT VDE, Workshop, Electrician Interchangeable screwdriver set 18-piece Slot, Phillips, Plus/Minus, Pozidriv, TX

Warranty Terms

Warranty Terms 3743097 TOOLCRAFT VDE, Workshop, Electrician Interchangeable screwdriver set 18-piece Slot, Phillips, Plus/Minus, Pozidriv, TX

Description

The 18-piece VDE Universal interchangeable blade set offers professional users in the workshop, electronics and precision mechanics a compact and safe tool solution for electrotechnical work. The combination of two handles and 16 interchangeable blades covers a variety of screw profiles and allows for a wide range of use during installation and maintenance.

Certified safety for electrical systems
The tool set is manufactured according to the standards of DIN EN 60900. Each component is individually tested at 10,000 V, in order to ensure a safe operation during work under voltage of up to 1,000 V. This meets the strict safety requirements that are required in professional electrotechnical environments.

Efficient spare blade system
The set is based on a replaceable blade system that allows quick tool change directly on the handle. With blade lengths of 80 mm and 100 mm, the tool can be adjusted as required. This modular design significantly reduces the amount of tool to be used.

Facilitates access to deep-seated elements
The blades made of hardened S2 steel have a reduced diameter. This design ensures that even deep-seated screws and spring elements, such as those commonly found in control cabinets or narrow housings, can be easily reached and operated.

Ergonomics and tool organization
The Kraftform® handles (consisting of polypropylene and thermoplastic rubber elastomer) are ergonomically shaped and have a roll-off protection, WAS supports fatigue-free working. The integrated tool finder "Take it easy"® facilitates the rapid identification of the blade required by its color marking according to profiles and sizes.

Robust storage for mobile use
The set is supplied in a durable textile bag for professional transport in the B2B everyday life. The supplied hook-and-loop tape helps with the secure fixing, so that the 18 individual parts remain in order and within reach.

Cross-recess (PH) - yellow:
PH1x80
PH2x100

PlusMinus (flat-tip/PH) - Yellow:
SL/PH1x80
SL/PH2x100

Cross-recess (PZ) - black:
PZ1x80
PZ 2x100

PlusMinus (flat-tip/PZ) - Black:
SL/PZ1x80
SL/PZ2x100

Hexagon socket / T-profile (Tx) - green:
T10x100
T15x100
20 x 100

Slot - Blue:
0.5 x 3.0 x 100
0.6x 3.5 x 100
0.8 x 4.0x100
1.0 x 5.5 x 100
1.2 x 6.5 x 100

This text is machine translated.

Features

  • Interchangeable blade system enables rapid tool changes for diverse electrical applications.
  • Integrated ""Take it easy"" tool finder offers color-coded style and size identification.
  • Ergonomic bitholding screwdrivers feature anti-roll protection for fatigue-free operation.

Scope of delivery

  • 16 bits
  • 2x handles
  • Hook-and-loop tape
  • Storage bag