• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 88/1 Workshop Interchangeable bits set 11-piece Slot, Phillips, Pozidriv, Star socket, Allen

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

11 pce. Assembly screwdriver assortment with exchangeable blades

  • Vario set with hand holder and 10 combination blades
  • Hard grip zones for high work speeds, soft grip zones for high transfer of torque
  • Micromat hex material of the blades, 6 mm
  • Black Point tip offers form-fitting accuracy with optimized corrosion protection
  • In robust belt bag
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Interchangeable bits set

Range of use

Workshop

Downforce

Slot

Phillips

Pozidriv

Star socket

Allen

Blade length

17.5 mm

Blade Ø

6 mm

Screwdriver features

Ball head handle

Multi-purpose tool grip

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 823313 Wera 88/1 Workshop Interchangeable bits set 11-piece Slot, Phillips, Pozidriv, Star socket, Allen

User & Safety Instructions

User & Safety Instructions 823313 Wera 88/1 Workshop Interchangeable bits set 11-piece Slot, Phillips, Pozidriv, Star socket, Allen

Description

11-Piece Vario set with hand-holder and blades. In a practical belt bag, so the tools are stored and protected securely and are always at hand. The Kraftform handle of the hand-holder stands for comfortable ergonomic working, the bubbles and schwielen can be avoided. Hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. Via the integrated hexagonal wrench can with mole or ring spanners higher torque can be transferred. The double blades are made from high-quality bits material and therefore very durable. The Wera Black Point tip of the blades offers fit and optimized protection against corrosion.

This text is machine translated.

Features

  • Energy control with revolution protection and 10 mm of key assistance, multi-component, to accommodate the different 6 mm Vario-blade blades
  • 6 mm blade hexagonal material, micro matt with Black point tip.

Scope of delivery

  • Kraftform Handle
  • 2 x slit blades 0.6 x 4/1.0 x 6 - 0.8 x 5/1.2 x 7 mm
  • Cross-slot PH 1/PH 2
  • Cross-slot PZ 1/PZ 2
  • 3 x hexagonal blades (Normal/spherical head) 4/4 - 5/5 - 6/6 mm
  • 3 x TORX® T10/T15 - T20/T25 - T30/T40
  • Plastic case.

Hints

Updated version: Old design: In Metal box, new design: In plastic case.

More interesting products

(*All information is plus legal VAT)