• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 1441 Clip attachment

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Clip attachment

Length

41 mm

Width

300 mm

Height

300 mm

Weight

12 g

Dim

(L x W x H) 41 x 300 x 300 mm

Type

Suitable for blades with a diameter of 4.5 - 6.0 mm.

Standards

-

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822709 Wera 1441 Clip attachment

Description

Screw claw: Socket tool with fixing function for screws. Holds all screw profiles securely on the tool. Screw claw can be pushed up on the blade while screwing. This ensures the claw does not interfere even when screws are deeply embedded.

Features

  • Screw claw: Socket tool with fixing function for screws. Holds all screw profiles securely on the tool. Screw claw can be pushed up on the blade while screwing. This ensures the claw does not interfere even when screws are deeply embedded.

Scope of delivery

  • 1441 4.5–6.0 x 41.0

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)