• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 1429 Electrical & precision engineering Mini pry bar Blade length: 50 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 11.99
-33 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1429 1.0 x 3.5 x 50 mm micro-extractor

  • Chip lifter to remove tightly-fitting parts
  • With non-roll feature
  • Chrome-plated
  • Multi-component handle for ergonomic work
  • Rotating cap enables fast work

Technical specifications

Product type

Mini pry bar

Range of use

Electrical & precision engineering

Blade width

3.5 mm

Blade length

50 mm

Length

147 mm

Handle length

97 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

nickel plated

Width

300 mm

Height

300 mm

Weight

18 g

Screwdriver features

Multi-purpose tool grip

Dim

(L x W x H) 147 x 300 x 300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817450 Wera 1429 Electrical & precision engineering Mini pry bar Blade length: 50 mm

Description

Wera extractor e.g. for removing tight-fitting components on printed circuit boards after soldering/desoldering. With rotating cap for lightning fast work. With sliding protection

Features

  • Wera extractor e.g. for removing tight-fitting components on printed circuit boards after soldering/desoldering. With rotating cap for lightning fast work. With sliding protection

Scope of delivery

  • 1429 extractor

Hints

This text is machine translated.

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)