• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOTO QWLSD004 Electrical & precision engineering Bit screwdriver

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

326 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Slim and compact design
  • Aluminium alloy casing

Technical specifications

Product type

Bit screwdriver

Range of use

Electrical & precision engineering

Length

120 mm

Material

Stainless steel

Aluminium

Material properties

tempered

Weight

58 g

Screwdriver features

incl. bit set

Dim

(Ø x L) 16.5 mm x 120 mm

(Ø)

16.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3214305 HOTO QWLSD004 Electrical & precision engineering Bit screwdriver

Description

The ease of use was the first priority in the development of the HOTO precision screwdriver, so it is equipped with a magnetic bit. This makes it easy to insert and remove bits. Moreover, the screwdriver is characterized by its ergonomic design, which ensures that it sits securely in the hand and does not slip out when used. It has the appearance of a ballpoint pen and weighs only 60 g. In addition, you do not have to worry that you lose your bits, because they are well stored in the magnetic box inside the screwdriver.

The set contains 12 double-sided bits, giving you 24 of the most common types. They have a hardness of up to 60 HRC and are also made of high-quality S2 steel. This makes them robust and resistant to mechanical damage, wear and rust. They are perfect for repairing laptops, watches, game consoles, toys, drones and many other devices.

This text is machine translated.

Scope of delivery

  • Precision screwdrivers
  • 12x switchable C4 x 30 mm bits
  • - Flat: SL1.5 / SL2
  • - PHILLIPS: PH000/PH00/PH0/PH1
  • - HEXAGON SOCKET: H1.5 / H2 / H2.5
  • - T-PROFILE OR INNER HEXAGON: T2 / T3 / T4 / T5 / T6 / T8 / T9 / T10
  • - U-shaped: U2.6
  • - Y-shaped: Y0.6
  • - W-shaped: W1.5
  • - Three-winged: TW1
  • - Triangular: 2.3
  • - Five-sided: P2/P5

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)