• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Tri-wing screwdriver Size (screwdriver) 00 Blade length: 50 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver for iPhone 7

  • Suitable for iPhone 7/7 Plus
  • ergonomic grip for secure grip of high-
  • quality chromium-molybdenum steel

Our service for you

Technical specifications

  • Y 00
  • Grip material: PP/TPR
  • 85 mm blade length, visible 50 mm
Product type

Tri-wing screwdriver

Size

00

Blade length

50 mm

Length

150 mm

Handle length

100 mm

Blade Ø

2 mm

Material

Cromoly steel

Width

17 mm

Height

14 mm

Weight

17 g

Downforce

Tri-Wing

Dim

(L x W x H) 150 x 17 x 14 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1525321 TOOLCRAFT Tri-wing screwdriver Size (screwdriver) 00 Blade length: 50 mm

Warranty Terms

Warranty Terms 1525321 TOOLCRAFT Tri-wing screwdriver Size (screwdriver) 00 Blade length: 50 mm

Description

Help, my iPhone 7/7 Plus is defective!
Nowadays, the smartphone is one of the most important objects. The screwdriver for the iPhone 7/7 Plus can be used for private and business to the Savior in the emergency. The screwdriver allows you to carry out small repairs independently and professionally is a more than valuable supplement for your home workshop.

Features

  • Grip color black/red (Pms #185 C)

Hints

This text is machine translated.

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)