• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha speedE II electric Electric screwdriver

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-screwdriver speedE® II electric

  • 7-piece with slimBits
  • Batteries and USB charger in L-Boxx Mini
  • Quickly has never been so unique

Technical specifications

  • Voltage: 3.6 V
  • Capacity 1.5 Ah
  • Idle speed 215 rpm
  • Protection class: IP44
  • Charging duration: 75 min
Product type

Electric screwdriver

Length

140 mm

Width

39 mm

Weight

202 g

Downforce

Slot

Pozidriv

Dim

(L x W) 140 mm x 39 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249721 Wiha speedE II electric Electric screwdriver

Description

Several screw connections a day, hundreds of screw connections a week. As a craftsman, a lot of time and energy are invested in recurring screwing work. The resulting pain in the wrists cannot be felt by the body. Thanks to the electric drive of the e-screwdriver speedE® II, the joints and tendons are protected during continuous use. In addition, the expenditure of time is reduced by 3 times. As an additional highlight, the speedE® II offers the integrated material protection function. With sensitive screw joints, for example with plastic covers of sockets, must not be tightened too heavily, as otherwise the material may get damaged. Here the speedE® II switches off automatically at 0.4 Nm and gives the user the full control to handle the last suit gently by hand. If more force is needed, the second-generation speedE® offers the possibility to increase the electric force to 1.0 Nm using a slide switch. If more force is needed, the speedE® II can still be applied manually up to 12 Nm without damaging it. During the screw connection, the integrated LED emits a continuous light for an optimum view of the screw. In this way, the luminous LED can be used as a torch in poorly illuminated working environments by tapping the ring switch. The increased ring switch and smooth rotation guarantee even better user-friendliness. Thanks to the combination of ease of work and the ergonomic SoftFinish® grip form, the e-screwdriver speedE® II is recommended by German doctors and therapists from the AGR. The set contains two red slimBits, a USB battery charger and two standard batteries of the type 18500, allowing continuous working.

This text is machine translated.

Features

  • Meets your requirements
  • Simplifies your work
  • Simplifies the handling
  • Protects your health
  • Increases your efficiency
  • Provides full protection
  • Increases your speed
  • Protects your material

Scope of delivery

  • 1x E-screwdriver handle speedE®
  • 1x battery set 18500 Li-Ion (41914)
  • 1x battery charger for battery type 18500 Li-Ion (41915)
  • 1x bit slimBit electric (41159), Slotted: 3.5 mm, Length Bit: 75 mm
  • 1x bit slimBit electric (34590), Pozidriv PlusMinus: SL/PZ2, length Bit: 75 mm
  • 1x L-BOXX Mini for speedE®.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 319.98*

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)