• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Bit set Metric 1/4" (6.3 mm) 130-piece M29166

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

453 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Box spanner set of 6,3 mm (1/2 ")

  • TUV / GS - checked

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

Spanner size

6.3 mm

Downforce

1/4" (6.3 mm)

Dim

(L x W x H) 256 x 152 x 50 mm

Length

256 mm

Width

152 mm

Height

50 mm

Weight

1.5 kg

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 568446 Brüder Mannesmann Bit set Metric 1/4" (6.3 mm) 130-piece M29166

User & Safety Instructions

User & Safety Instructions 568446 Brüder Mannesmann Bit set Metric 1/4" (6.3 mm) 130-piece M29166

Description

Made with 6.3 mm/1/4-inch drive and rugged chromium-vanadium steel, it gives you the reliability you need.

This text is machine translated.

Scope of delivery

  • 72-tooth ratchet 6.3 mm (1/4")
  • Extension 50 mm
  • Screwdriver grip
  • T-sliding grip
  • 13 x socket wrench set 6.3 mm (1/4") SW: 4/4.5/5/5.5/6/7/8/9/10/11/12/13/14 mm
  • 7 x inner hexagonal wrenches SW: 1,27/1.5/2/2.5/3/4/5 mm
  • Hook screwdriver
  • Bit adapter 6.3 mm (1/4")
  • Each 1 Bit 50 mm long: PH 1/PH 2, Slit 4/6 mm
  • Bits 25 mm long: Philips 2x PH 0/2 x PH 1/4 x PH 2/2x PH 3, slot 3/4/4.5/5/5.5/6/6.5/7/8 mm
  • cross-tip 2 x PZ 0/2 x PZ 1/4 x PZ 2/2 x PZ 3, TORX T8/T10/T15/T20/T25/T27/T30/T35/T40/T45
  • inner hexagonal imperial 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32"
  • Torx with bore T8/T10/T15/T20/T25/T27/T30/T35/T40 inner hexagon with boring, Imperial 5/64", 3/32", 7/64", 1/8", 9/64", 5/32"
  • 2 wing 4/6/8/10
  • 3 wing 1/2/3/C1/C2/C3
  • Allen 1.5/2/2.5/3/4/5/5.5/6/8 mm
  • inner hexagon with boring 2/2.5/3/4/5/6 mm, square S0/S1/S2/S3
  • 4 wing 6/8/10
  • spline M5/M6/M8
  • Plastic case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)