
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
14-day return policy included
Highlights & Details
94 PTS. Socket key box 6.3 mm (1/4") and 12.5 mm (1/2")
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/4" (6.3 mm)
1/2" (12.5 mm)
- Material
Chromium-vanadium steel
- Spanner size (inch)
1/2 inch
- Material properties
matt chrome plating
- Spanner size
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
Show more
- Weight
6250 g
- Content
1 Set
- Material (details)
Chrome vanadium, multi-coated and matt chrome plated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 480271 Brüder Mannesmann Bit set Metric 1/4" (6.3 mm), 1/2" (12.5 mm) 94-piece M98410
Description
Features
- Operational tools in compliance with DIN/ISO
- Socket heads with flank protection
- Oval ratchet with release
- Case with special fasteners
- VPA/GS tested.
Scope of delivery
- 12.5 mm (1/2") 18 socket key inserts 10/ 11/ 12/ 13/ 14/ 15/ 16/ 17/ 18/ 19/ 20/ 21/ 22/ 23/ 24/ 27/ 30/ 32 mm · 4 socket key inserts long 14/ 15/ 17/ 19 mm · 2 spark plug inserts 16 + 21 mm · Reversing ratchet · 2 extensions 125 + 250 mm · 3 inner hexagonal keys 1.5/ 2/ 2.5 mm · Cardan joint · Adapter of 12.5 mm (1/2") on inner hexagon · Adapter for T-sliding grip · 15 screwdriver blade bits. 6.3 mm(1/4"): 13 socket key inserts4/4.5/5/5.5/6/7/8/9/10/11/12/13/14 mm · 8 socket key inserts long 6/ 7/ 8/ 9/ 10/ 11/ 12/ 13 mm · 1 ratchet handle · 2 extensions 50 + 100 mm · Bendable extension · T-sliding grip · Cardan joint · Adapter of 6.3 mm (1/4") on inner hexagon · Handle for screwdriver · 17 screwdriver blade inserts · Case.













