• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 781/5 Set 1 05042680001 Bit set 1/4 inch Drive (screwdriver) 1/4" (6.3 mm), 3/8" (10 mm) 5 Parts

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 Parts)
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector piece set, 5-piece 781/5 set 1

  • With secure nut fixing
  • With square drive inside
  • With external square drive

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

3/8" (10 mm)

Spanner size (inch)

1/4 inch

Material

Fabric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464675 Wera 781/5 Set 1 05042680001 Bit set 1/4 inch Drive (screwdriver) 1/4" (6.3 mm), 3/8" (10 mm) 5 Parts

Description

Robust textile belt (belt) with 5 connecting parts: 781 A: 1/4"-inner square drive, for 3/8"- and 1/2"-square socket wrench inserts with ball locking; 781 B: 3/8"-inner square drive, for 1/4"- and 1/2"-square socket wrench inserts with ball locking; 781 C: 1/2"-socket wrench inserts with square drive, three-socket wrench inserts with square drive.

This text is machine translated.

Scope of delivery

  • 1x 781/5 set 1, 6-part
  • 2x 781 A 1/4" connecting parts: 781 A/BX3/8"x25.2x1/4", 781 A/CX1/2"x36.0x1/4"
  • 2x 781 B 3/8" connecting parts: 781 B/AX1/4"x27.0x3/8", 781 B/CX1/2"x36.0x3/8"
  • 1x 781 C 1/2" connecting parts, 781 C/B x 3/8 x 35.5 mm x 1/2"
  • 1x Belt 781 0/5 (textile strap), 5-part, unfitted, 45 x 210 mm

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)