• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Allen Allen key set 5-piece

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key set

Downforce

Allen

Size

2 mm

1.5 mm

0.9 mm

0.7 mm

1.3 mm

Spanner size

0.7 mm

0.9 mm

1.3 mm

1.5 mm

2 mm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1177056 Wiha Allen Allen key set 5-piece

Description

Extra: Common key sizes are clearly kept in the holder · Easy and fast usage through fixed stopper point for pin wrench · Blade: chromium-vanadium steel, hardened throughout, burnished · Standards: according to ISO 2936L

Scope of delivery

  • 1x pin wrench hexagonal black anodized 0.7 mm x 67 mm
  • 1x pin wrench hexagonal black anodized 0.9 mm x 70 mm
  • 1x pin wrench hexagonal black anodized 1.3 mm x 80 mm
  • 1x pin wrench hexagonal black anodized 1.5 mm x 91 mm
  • 1x pin wrench hexagonal black anodized 2.0 mm x 101 mm
  • 1x classic holder

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)