• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1514560 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside hex Ball head Weight 560 gFunction attribute 1: Consistently hardened Material 2: Matt chrome plated Profil2: Metric Function attribute 2: For hard-to-reach screws Packaging: Plastic folding holder 9 -piece set.Angle: 108 ° (angle)
Product type

Allen key set

Downforce

Allen

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Tool steel

Weight

560 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698641 KS Tools 1514560 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece

Description

Extra long design with 108° angled short sideBall head at the long end.Ideal suitable for difficult to access screwsEach width across flats with color codethrough-hardenedmatt chrome platedIn sturdy folding holderSpecial tool steel

This text is machine translated.

What kind of Allen Key Sets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)