• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Promoline 2607019506 Tool kit DIYers Bag 38-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

38 pcs. Tool kit in ZIP case

  • Set is ideal for fixing, repairs and install
  • 24 long screwdriver bits for all major types of screws and large
  • Incl. hand screwdriver and torch
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Tool kit

Range of uses

DIYers

Car phone holder features

Bag

Length

250 mm

Height

40 mm

Width

140 mm

Dim

(L x W x H) 250 x 140 x 40 mm

Weight

0.7 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819718 Bosch Accessories Promoline 2607019506 Tool kit DIYers Bag 38-piece

Description

For almost every project plans ready: Extensive Schrauber-Set for the demanding home worker. Ideal for hobbies, repairs, and fixing. 24 long screwdriver bits in 25 mm length for all major types of screws and sizes. 2 magnetic universal holder for a quick bit change and good hold the screw in the bit. 8 socket wrench for hexagonal screws. All accessories are handy and properly stored in a handy bag.

Features

  • 23 screwdriver bits, L=25 mm: Phillips PH 0/1/1/2/2/3; Pozidriv PZ 0/1/1/2/2/3, slot 4/6/7 mm, hexagon socket SW 3/4/5/6, T 15/20/25/40; 7 x socket wrenches SW 5/6/7/8/10/11/13 mm; 4 x socket wrench SW 3/4/4/5/6/4/5/6/5/6/5/6/5/6/5/5/5/6/6/4/5/5/5/5/5/5/5/5/5/6/6/6

Scope of delivery

  • 23 screwdriver bits, L = 25 mm: Phillips PH 0/1/1/2/2/3
  • Pozidriv PZ 0/1/1/2/2/3, slot 4/6/7 mm, female hexagon SW 3/4/5/6, Torx T 15/20/25/40
  • 7 x socket wrench SW 5/6/7/8/10/11/13 mm
  • 4 x hexagon socket wrench SW 3/4/5/6 mm
  • Universal holder, magnetic
  • Torch
  • Hand screwdriver (right/left-handed rotation)
  • Adapter for socket wrench.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)