• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8040-6 Bit-Check 05056168001 Bit set 7-piece Allen

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

8040-6 Hex-Plus bit-check

  • Rapid overview of the available tools
  • With universal holder with quick-release chuck and strong magnet
  • Suitable for power tools and electronic drills
  • Hex-Plus profile to prevent rounded out screw heads
  • Tough bits with torsion zone

Technical specifications

Product type

Bit set

Downforce

Allen

Shape

D 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

hardened

Weight

0.000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360926 Wera 8040-6 Bit-Check 05056168001 Bit set 7-piece Allen

Description

With stainless steel rapidator for support in the screwing machine or for use in the drill chuck of the electronic drilling machine. 6 Hex-Plus bits. The hex-plus profile, Allen screws for longer life.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)