• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9658587 All-purpose scissors 139 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

390 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft electrician's shears with crimp insert

  • Multi purpose electrician's shears Storage belt holder
  • Crimping function with 0.5-4mm² range
  • Notch for cutting soft cables up to 50mm²

Our service for you

Technical specifications

Product type

All-purpose scissors

Length

139 mm

Factory colour

Red

Black

Content

1 pc(s)

Blade material

Stainless steel

Handle material

Nylon (NL)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219529 TOOLCRAFT TO-9658587 All-purpose scissors 139 mm

Warranty Terms

Warranty Terms 3219529 TOOLCRAFT TO-9658587 All-purpose scissors 139 mm

Description

The TOOLCRAFT electrician's scissors with crimp insert for Ø 0.5 - 4 mm² are suitable for cutting soft cables up to 50 mm². A belt clip is included in the delivery.

This text is machine translated.

Features

  • Full length: 139 mm
  • Cutting length: 42 mm
  • Material:
  • Blade: High carbon stainless steel
  • Handle: Nylon+TPR

Scope of delivery

  • Shears

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)