• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9625920 All-purpose scissors 200 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

152 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft multi-purpose shears, angled

  • High quality stainless steel
  • Adjustable handle
  • For shearing wood sticks, dowel rods, cardboard, rope, cord, wire notch cuts up to ø 2.5mm soft metal wire

Our service for you

Technical specifications

Product type

All-purpose scissors

Length

200 mm

Factory colour

Red

Black

Content

1 pc(s)

Blade material

Stainless steel

Handle material

PP

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208640 TOOLCRAFT TO-9625920 All-purpose scissors 200 mm

Warranty Terms

Warranty Terms 3208640 TOOLCRAFT TO-9625920 All-purpose scissors 200 mm

Description

The TOOLCRAFT curved combination shears are Ideal for cutting branches, dowels, boxes, cables, etc. and even cuts soft metal wires up to 2.5 mm in diameter.

This text is machine translated.

Features

  • Full length: 200 mm
  • Cutting length: 50 mm
  • Blade material: 4mm 420J2 Stainless Steel
  • Handle material: PP + TPR

Scope of delivery

  • Shears

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)