• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 5319-20-23 All-purpose scissors Right-handed 205 mm White pink

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Leitz WOW titanium quality Scissors

  • Titanium-coated cutting edges for many years, powerful cut
  • Stainless steel made from German production in high-quality, durable quality
  • Ultra-sharp cutting for highest precision
  • With this product in conspicuous, modern color give your work and your home a WOW effect
  • Comfortable, ergonomic grip for easy, comfortable handling
  • Length of 205 mm is ideal for use in the office and at home

Technical specifications

Product type

All-purpose scissors

Length

205 mm

Handle colour

White pink

Factory colour

Pink

Content

1 pc(s)

Blade material

Stainless steel (titanium-coated)

Handle material

Stainless steel

Product type description

WOW

Handedness

Right-handed

Material

Stainless steel (titanium-coated)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1720022 Leitz 5319-20-23 All-purpose scissors Right-handed 205 mm White pink

Description

Titanium-coated Premium Office scissors made of stainless steel. With a comfortable, ergonomic handle. In conspicuous two colors. The durable, titanium-coated cutting edges stay longer sharp than conventional cutting.

This text is machine translated.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)