• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP214003 All-purpose scissors 215 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workpro universal shears

  • Stainless steel blades
  • Comfort handle

Technical specifications

Product type

All-purpose scissors

Length

215 mm

Factory colour

Red

Blue

Content

1 pc(s)

Blade material

Stainless steel

Width

80 mm

Height

10 mm

Stainless

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335415 WorkPro WP214003 All-purpose scissors 215 mm

Description

Soft-Grip grips for comfortable use; can be used left or right-handed. Long-lasting blade pin made from stainless steel for stability and soft opening and closing.
The ergonomic handle ensures a pleasant grip and firm grip made of high quality plastic. Universal shears for cutting paper, cardboard, plastic, film and packaging, for right-handed people as well as for hands of different sizes.
Sharp multi-purpose scissors: Perfect for all your needs at home and in the office. Our all-purpose scissors can also be used as fabric scissors, sewing scissors, craft scissors, kitchen scissors and more.

This text is machine translated.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)