• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Westcott E-30283 00 All-purpose scissors Right-handed 201 mm Black, Blue

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Westcott Universal shears easy grip bent, Long Eye

  • Curved, long-eye
  • Design of the blade tip: tip
  • Right violator
  • Grip area type: Ergonomic, soft grip
  • Rust-free
  • Material: steel blade
  • Handle Material: plastic

Technical specifications

Product type

All-purpose scissors

Length

201 mm

Grip area type

Ergonomic

Soft grip

Tip shape

Pointed

Handle colour

Black

Blue

Shape

curved, asymmetric

Language

Content

1 pc(s)

Blade material

Steel

Handle material

Plastic

Product type description

Easy Grip

Handedness

Right-handed

Stainless

Yes

Age rating

Caution! Not suitable for children under 3 years of age

Promotional item type

Universalschere Easy Grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554364 Westcott E-30283 00 All-purpose scissors Right-handed 201 mm Black, Blue

Signal word

Caution

Description

The blades guarantee precise cuts. For additional comfort when cutting, the soft inner rings, which is a very pleasant and precise work.

This text is machine translated.

Features

  • Universal shears

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)