• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10545 All-purpose scissors Left-handed, Right-handed 198 mm Orange, White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceramic scissors (large)

  • Slice® safety blades made of zirconium oxide
  • Robust, reinforced nylon handle with soft inserts
  • Safer than conventional scissors

Technical specifications

Product type

All-purpose scissors

Length

198 mm

Grip area type

Soft grip

Tip shape

Pointed

Handle colour

Orange

White

Shape

oval

Factory colour

Orange

White

Content

1 pc(s)

Blade material

Ceramic

Handle material

Plastic

Width

75.3 mm

Height

13.4 mm

Handedness

Left-handed

Right-handed

Stainless

Yes

Documents & Downloads

Datasheet

Datasheet 3208344 Slice 10545 All-purpose scissors Left-handed, Right-handed 198 mm Orange, White

User & Safety Instructions

User & Safety Instructions 3208344 Slice 10545 All-purpose scissors Left-handed, Right-handed 198 mm Orange, White

Description

The large 10545 scissors from Slice® is our answer to the question of a larger selection of scissors models with finger-friendly® blades. This extraordinarily comfortable and easy-to-use scissors have a light grip and comfortable grip elements for maximum comfort. The patented safety blades of Slice cut materials effectively, but are much safer on contact than conventional blades. Moreover, the blades are non-conductive, non-magnetic, spark-free, easy to clean and do not rust. With the two-handed design of the 10545 shears, it can be used both by the right and the left-handed and with its hand-ground safety blades it holds up to 11 times longer than comparable metal shears.

This text is machine translated.

Features

  • Finger-friendly® safety cut blade holds 11x longer than metal blades
  • Can be used by both sides
  • Minimized risk of injury, reduced cost
  • Non-sparking, non-conductive, non-magnetic blades
  • The chemically inert blades do not rust
  • Does not require oil, lubricant or special maintenance
  • BPA, phthalate and lead-free shears
  • Simple and compact

Scope of delivery

  • Ceramic scissors (large)
  • User manual.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)