• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Küpper Perfect III 3331 Mitre saw 550 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Table length 400 mm
Product type

Mitre saw

Saw blade length

550 mm

Length

550 mm

Height

120 mm

Weight

5 kg

Content

1 pc(s)

Cutting depth

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492130 Küpper Perfect III 3331 Mitre saw 550 mm

Description

For mitre cuts in wood, plastic and metal

Features

  • Table made of die-cast aluminum
  • angle with increments at 90°/45°/36°/30°/22.5°
  • angle with locking nut infinitely adjustable
  • Cut depth adjustment with adjustable length stop
  • With 2 material clamps
  • supply installed

Scope of delivery

  • Universal saw blade for wood, metal and plastic (teeth hardened, 14 teeth/")

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)