• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 45705 Universal Multifunction pliers 209 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

173 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha 45705 Universal Multifunction pliers 209 mm

  • Crimping, stripping, cutting, gripping, deburring, Bending, screwing, cutting screws

Technical specifications

  • Tested to IEC 60900 standard
Product type

Multifunction pliers

Manufacturer part #

45705

Range of use

Universal

Length

209 mm

Width

300 mm

Dim

(L x W) 209 mm x 300 mm

Weight

280 g

TRUE

Straight

Chromium-plated

277 kg/m

230 m

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014286 Wiha 45705 Universal Multifunction pliers 209 mm

Description

Tow a heavy tool bag with many different pliers to the construction site? No more! With the multi-function pliers for electrical engineers, specially developed for electrical installation, you save not only a lot of weight but also valuable place in the tool bag. This electrical multi-functional pliers, also known as electrical installation pliers or multi-pliers, combines the functions: Deburring, eyelets bending, holding and grip, screws, stripping, Crimping, cutting cables and shortening screws. This means that all the most important steps can be taken with just one tool. Starting with the universal tip of the plier head, with the round side wires can be bent easily and damage-free to form a small eyelet. The flat and square side offers the possibility of deburring of plastic parts, such as in flush-mounted sockets.

The gripping surfaces again offer two possibilities. With the front smooth gripping surface wires can be supplied without damage, while the serrated gripping surface behind it enables secure and powerful gripping. The classical burner hole is shaped in a newly developed geometry, so that in addition to round material and tubes also hexagon geometries can be gripped. This special form also allows hexagonal screws and nuts. For cable processing, the pliers offer the possibility of precise and clean cutting of copper and aluminum cables up to a diameter of 5 x 2.5 mm² / Ø 15 mm, as well as a total of three separate stripping stations for stripping the wires: 0.75 mm², 1.5 mm² and 2.5 mm². A crimp station with pin pressing allows the crimping of wire end sleeves in the range of 0.5 - 2.5 mm². The Wiha multi-function pliers offer an absolute plus with an integrated shearing station for device screws. Up to a diameter of 3.3 mm these can be easily cut to the desired length. The multi-purpose pliers from Wiha also score points in terms of efficiency and ergonomics. An opening spring that can be switched on and off enables smooth working while the comfortable two-component grip protects the hands and the muscles. The pliers can be stored away to save space when the device is switched off. The pliers are subjected to a routine test according to the international standard IEC 60900 and enable a safe working in the area of conducting parts up to 1,000 V AC. This makes working with this electronic multi-function pliers a child's play and you always have the suitable electrician's tool at hand.

This text is machine translated.

Features

  • Pliers head: The tip of the electro universal pliers is suitable through its design for damage-free gripping, bending of eyelets as well as deburring of plastic parts e.g. In-wall sockets
  • Thought-out: By the serrated and angular grip surface of the electric installation pliers round and hexagonal geometries can be stored securely
  • Cutting: For the processing of cable, the electrician offers multi-pliers the possibility of cutting precise copper cables and aluminum cables. Up to a diameter of 5 x 2.5 mm² / Ø 15 mm
  • Crimping: The multi-pliers are also a crimping tool, because it enables crimping of wire end sleeves within the range of 0.5 - 2.5 mm²
  • Effective: The electric clamp has an integrated shearing station for device screws with a diameter of up to 3.3 mm. The pliers also have a opening spring, which can be switched on and off

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.96€ 129.96*

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)