
Number
Highlights & Details
Press pliers set click`n`crimp
- For all common cable connectors
- Press-profile inserts can be replaced without tools
- Supplied with 3 inserts
- This text is machine translated.
Technical specifications
- Product type
Squeezer set
- Manufacturer part #
106000
- Range of uses
Insulated cable lugs
Non-insulated cable lugs
Ferrules
- Crimp area
0.5 up to 10 mm²
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
10 mm²
- Length
350 mm
- Weight
785 g
Documents & Downloads
Datasheet
Datasheet 829812 Cimco click 'n' crimp 106000 Squeezer set 4-piece Insulated cable lugs, Non-insulated cable lugs, Ferrules 0.5 up to 10
User & Safety Instructions
User & Safety Instructions 829812 Cimco click 'n' crimp 106000 Squeezer set 4-piece Insulated cable lugs, Non-insulated cable lugs, Ferrules 0.5 up to 10
Information
Information 829812 Cimco click 'n' crimp 106000 Squeezer set 4-piece Insulated cable lugs, Non-insulated cable lugs, Ferrules 0.5 up to 10
Description
Features
- For all common cable connectors
- With replaceable extruded profile in corroding without tool
- With magazine holder for two crimp dies in pliers shaft
- Jaw body made form 3 mm strong, especially prepared, hardened steel plate
- With lever transfer
- Adjustable ratchet system
- Force unlock
- 2-K grip.
Scope of delivery
- 1 each profile for use insulated terminals 0.5 - 6 mm², un-insulated cable shoes 0.5 - 10mm², conductor sleeves 0.5 - 10mm².

