• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7827786 Crimper set 280 mm Incl. crimp set and case 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 pcs Solar Connector Ratchet Crimper Kit

  • Quick change ratchet crimper, red / black color handle

Our service for you

Technical specifications

Product type

Crimper set

Manufacturer part #

TO-7827786

Length

280 mm

Material

Carbon steel

Weight

0.995 kg

Content

1 Set

Features

Incl. crimp set and case

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2609262 TOOLCRAFT TO-7827786 Crimper set 280 mm Incl. crimp set and case 1 Set

Warranty Terms

Warranty Terms 2609262 TOOLCRAFT TO-7827786 Crimper set 280 mm Incl. crimp set and case 1 Set

Description

TOOLCRAFT Solar Crimp pliers set with 4 exchangeable Crimp attachment for different Solar module Connections inclusive of Crimp assortment, Quick change device in a case.

This text is machine translated.

Features

  • Treatment: Finished with heat treatment
  • Surface treatment : Zinc Phosphate
  • With 3 changeable crimpings for different solar connector:
  • IQ1 Jaw for MC3 connector: AWG 12/10/14, 4/6/2.5 mm²
  • IQ2 Jaw for MC4 connector: AWG 14/12/10, 2.5/4/6 mm²
  • IQ3 Jaw for Tyco connector: AWG 15-10, 1.5/2.5/4./6 mm²

Scope of delivery

  • IQ1 for crimping MC3 connector (TOOLCRAFT 405614)
  • IQ2 for crimping MC4 connector (TOOLCRAFT PLE-0I2)
  • IQ3 for crimping Tyco connector (TOOLCRAFT PLE-IQ3)
  • Quick change ratchet crimper, red / black color handle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)