• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT PLE-0H7 Crimping Bits Crimp insert for Delphi Weather Pack H7 plug AWG 16-14/12 1,0-2,0/3.0 mm² Suitable for b

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 22.99
-39 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Crimp insert for Delphi Weather Pack H7 plug AWG 16-14/12 1,0-2,0/3.0 mm²

Our service for you

Technical specifications

  • AWG 16-14/12 , DIN 1.0-2.0/3.0 mm2
Product type

Crimp inset

Manufacturer part #

1601087

Range of uses

Delphi Weather-Pack

Crimp area AWG

12 up to 16 awg

Crimp area (min.)

1.0 mm²

Crimp area (max.)

3.0 mm²

Crimp area AWG (min.)

16 awg

Crimp area AWG (max.)

12 awg

Length

51 mm

Width

12 mm

Height

34 mm

Weight

55 g

Suitable for

TOOLCRAFT

Suited for model

PZ-500

Crimp area

1.0 up to 3.0 mm²

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601087 TOOLCRAFT PLE-0H7 Crimping Bits Crimp insert for Delphi Weather Pack H7 plug AWG 16-14/12 1,0-2,0/3.0 mm² Suitable for b

Warranty Terms

Warranty Terms 1601087 TOOLCRAFT PLE-0H7 Crimping Bits Crimp insert for Delphi Weather Pack H7 plug AWG 16-14/12 1,0-2,0/3.0 mm² Suitable for b

Description

Suitable for 1423556 Toolcraft system pliers

Scope of delivery

  • 1 crimping insert

Hints

For the operation is the Toolcraft system pliers Order No. 1423556 required! This text is machine translated.

More interesting products

(*All information is plus legal VAT)