
Number
Technical specifications
- Product type
Crimp inset
- Manufacturer part #
1423366
- Range of uses
Heatshrink terminals
- Crimp area AWG
8 up to 22 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
10 mm²
- Crimp area AWG (min.)
22 awg
- Crimp area AWG (max.)
8 awg
- Length
50.2 mm
- Width
12.1 mm
- Height
34.2 mm
- Weight
77 g
- Suitable for
TOOLCRAFT
- Suited for model
PZ-500
- Crimp area
0.5 up to 10 mm²
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1423366 TOOLCRAFT PLE-0A1 Crimping Bits Heatshrink terminals Crimp area: 0.5 up to 10 mm² Suitable for brand (pliers): TOOLCRAFT
Information
Information 1423366 TOOLCRAFT PLE-0A1 Crimping Bits Heatshrink terminals Crimp area: 0.5 up to 10 mm² Suitable for brand (pliers): TOOLCRAFT
Warranty Terms
Warranty Terms 1423366 TOOLCRAFT PLE-0A1 Crimping Bits Heatshrink terminals Crimp area: 0.5 up to 10 mm² Suitable for brand (pliers): TOOLCRAFT
Description
Scope of delivery
- 1 crimping insert











