
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Only 9 Piece(s) available
Highlights & Details
TOOLCRAFT Crimping insert for 3.0-6.0mm2 MCP 6.3/4.8K & SPT Contact
- Precision and wax-lost casting
- Treatment: Finished with heat treatment
- Zinc phosphate surface treatment
Technical specifications
- Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
- Product type
Crimp inset
- Manufacturer part #
TO-9625863
- Range of uses
MCP 6.3/4.8K SPT Contact
- Crimp area (min.)
3 mm²
- Crimp area (max.)
6 mm²
- Length
50.7 mm
- Material properties
zinc phosphate coating
alloyed
- Width
10 mm
- Height
34 mm
- Weight
65.7 g
- Suitable for
TOOLCRAFT
- Crimp area
3 up to 6 mm²
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208621 TOOLCRAFT TO-9625863 Crimp inset MCP 6.3/4.8K SPT Contact 3 up to 6 mm² Suitable for brand (pliers) TOOLCRAFT
Warranty Terms
Warranty Terms 3208621 TOOLCRAFT TO-9625863 Crimp inset MCP 6.3/4.8K SPT Contact 3 up to 6 mm² Suitable for brand (pliers) TOOLCRAFT
Description
Crimping inserts for TOOLCRAFT crimping pliers
Features
- Crimping range: 3.0-4.0/6.0 mm²
- Suitable for MCP 6.3/4.8K & SPT Contact
Scope of delivery
- 1 Crimp insert
Hints
For operating the TOOLCRAFT system pliers Order No. 1423556 or identical model necessary!









