• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 12 21 180 EAN 12 21 180 Cable stripping pliers 0.5 up to 6 mm² 10 up to 20

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stripping pliers with shaped blades

  • With replaceable blades for four or six different conductor cross-sections
  • No damaging of the conductor through precisely grounded knife, even fine-wired strands are also stripped
  • Clamping jaws hold the wire when stripping hard
  • With adjustable length stop for equal insulation lengths when working in series
  • A pressure spring brings the pliers in starting position

Technical specifications

Product type

Cable stripping pliers

Working area (cross section)

0.5 up to 6 mm²

Working area cross section (min.)

0.5 mm²

Operating range (cross section) (max.)

6 mm²

Operating range (AWG diameter)

10 up to 20

Operating range (AWG cross section) (min.)

20

Operating range (AWG cross section) (max.)

10 awg

Material

Tool steel

Material properties

tempered

Length

180 mm

Width

300 mm

Weight

366 g

Height

200 mm

Type

12 21 180

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822055 Knipex 12 21 180 EAN 12 21 180 Cable stripping pliers 0.5 up to 6 mm² 10 up to 20

User & Safety Instructions

User & Safety Instructions 822055 Knipex 12 21 180 EAN 12 21 180 Cable stripping pliers 0.5 up to 6 mm² 10 up to 20

Description

With replaceable blades for four or six different conductor cross-section. No damaging of the conductor through precisely grounded knife, even fine-wired strands are also stripped. Clamping jaws hold the wire when stripping. With adjustable length stop for equal insulation lengths when working in series A pressure spring brings the pliers in starting position. Knife: Special tool steel, oil-hardened. Pliers body: aluminium.

This text is machine translated.

Features

  • A pressure spring brings the pliers in starting position
  • Powerful light metal body
  • With adjustable length stop for equal insulation lengths when working in series
  • Clamping jaws hold the wire when stripping hard
  • No damaging the leader by precise polished form measurers; also fine-wired braids are carefully stripped
  • With replaceable blades for 4 or 6 different cross sections of the conductor
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)