• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Stripax 9005000000 Cable sheathing stripper 0.08 up to 10 mm² 8 up to 28 awg

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height: 99 mm
  • cross section (cutting power): 6 mm²
Product type

Cable sheathing stripper

Suitable for

PVC-coated cables

Working area (cross section)

0.08 up to 10 mm²

Working area cross section (min.)

0.08 mm²

Operating range (cross section) (max.)

10 mm²

Operating range (AWG diameter)

8 up to 28 awg

Operating range (AWG cross section) (min.)

28 awg

Operating range (AWG cross section) (max.)

8 awg

Length stop range

25 mm (max)

Length stop (max.)

25 mm

Length

22 mm

Width

190 mm

Weight

175.4 g

Factory colour

Multicolour

TRUE

174.63 kg/m

190 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744150 Weidmüller Stripax 9005000000 Cable sheathing stripper 0.08 up to 10 mm² 8 up to 28 awg

User & Safety Instructions

User & Safety Instructions 744150 Weidmüller Stripax 9005000000 Cable sheathing stripper 0.08 up to 10 mm² 8 up to 28 awg

Description

For fine-stranded and solid conductors with PVC insulation. The stripping length is with stop can be set. The jaws open automatically after stripping. A splitting of the single conductor is avoided. The clamp-on ammeter is of a different insulation thicknesses can be set. Double-insulated cables can be stripped in two operations without any special setting. The precutter device is free of play and even after resetting. The Pliers features optimized ergonomic design and a long life.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)