• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS MultiCutter VDE 748 Multifunction pliers 5 up to 16 mm² 8 up to 13 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multifunction pliers

Suitable for

Round cable

Operating range (diameter)

8 up to 13 mm

Working area diameter (min.)

8 mm

Operating range (diameter) (max.)

13 mm

Working area (cross section)

5 up to 16 mm²

Working area cross section (min.)

5 mm²

Operating range (cross section) (max.)

16 mm²

Material

Tool steel

Material properties

tempered

Length

180 mm

Weight

235 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497013 NWS MultiCutter VDE 748 Multifunction pliers 5 up to 16 mm² 8 up to 13 mm

Description

Multi-functional wire stripping pliers for cutting of hard and soft wires. With cable stripper function for all common cables of Ø 8 mm diameter up to 13 mm. Made of tool steel forged and with ergonomically shaped multi-component grips.

Scope of delivery

  • Wire stripping pliers multi-CUTTER VDE
  • Switching cabinet key.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)