
Number
Technical specifications
- Height: 135 mm
- Product type
Cable stripping pliers
- Suitable for
PVC-coated cables
PTFE-coated cables
Silicone-coated cables
- Operating range (diameter)
0.3 up to 1.3 mm
- Working area diameter (min.)
0.3 mm
- Operating range (diameter) (max.)
1.3 mm
- Working area (cross section)
0.08 up to 1 mm²
- Working area cross section (min.)
0.08 mm²
- Operating range (cross section) (max.)
1 mm²
- Operating range (AWG diameter)
18 up to 28
- Operating range (AWG cross section) (min.)
28
- Operating range (AWG cross section) (max.)
18 awg
- Length stop range
7 mm (max)
- Length stop (max.)
7 mm
- Length
16 mm
- Width
82 mm
- Weight
122 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 749503 Weidmüller Mini Duro Stripax 9001280000 Cable stripping pliers 0.08 up to 1 mm² 18 up to 28 0.3 up to 1.3 mm
User & Safety Instructions
User & Safety Instructions 749503 Weidmüller Mini Duro Stripax 9001280000 Cable stripping pliers 0.08 up to 1 mm² 18 up to 28 0.3 up to 1.3 mm





