• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jokari JOKARI 20030 Electrician Cable stripping pliers incl. spare blades 0.75 up to 2.5 mm² 10 up to 18 20030

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable stripping pliers

Suitable for

PVC-coated ribbon cables

Working area (cross section)

0.75 up to 2.5 mm²

Working area cross section (min.)

0.75 mm²

Operating range (cross section) (max.)

2.5 mm²

Operating range (AWG diameter)

10 up to 18

Range of use

Electrician

Operating range (AWG cross section) (min.)

18

Operating range (AWG cross section) (max.)

10 awg

Length stop range

20 mm (max)

Length stop (max.)

20 mm

Length

166 mm

Suited for model

20030

Weight

124 g

Features

incl. spare blades

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829549 Jokari JOKARI 20030 Electrician Cable stripping pliers incl. spare blades 0.75 up to 2.5 mm² 10 up to 18 20030

Description

Designed for flat twin and earth cables. Fibreglass-reinforced polyamide construction for high strength and light weight. Ergonomically designed for fatigue free, repetitive stripping. Automatic cable size adjustment for convenience. Stripping length scale for consistent results.

Features

  • For PVC-insulated flat cables up to max. 12 mm width and 0.75 x 2.5 mm² cross-section
  • Optical length stop up to 20 mm
  • No setting of the pliers is required
  • Stripping length infinity can be selected
  • Blades can be replaced.
  • TÜV / GS-approved.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)