• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 37020.50 MARTOR BLADE INDUSTRIAL LENS NO. 37020, 10 in magazine 10 pc(s)

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

331 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MARTOR BLADE INDUSTRIAL LENS NO. 37020, 10 in magazine

  • Blade shape: Industrial blade|RectangleBase material: SteelBlade stainless: no.Blade ground: Standard groundBlade ground sides: 2-sided jointBlade facets: 1-foldCutting edges: 4-way usableSafety blade: no.Blade coating: no.
  • This text is machine translated.

Technical specifications

Blade width

22.2 mm

Material

Steel

No. of blades

10

Length

66 mm

Dim

(L x W x H) 66 x 36 x 16 mm

Weight

13 g

Content

10 pc(s)

Width

36 mm

Height

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564781 MARTOR 37020.50 MARTOR BLADE INDUSTRIAL LENS NO. 37020, 10 in magazine 10 pc(s)

More interesting products

(*All information is plus legal VAT)