• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18513-20 Schlauchwagen CleverRoll M Set Hose cart 13 mm 20 m 1/2" 1 pc(s) Grey, Turquoise, Orange

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Gardena CleverRoll M hose wagon incl. accessories

  • Innovative frost resistance
  • No leaking water after use.
  • Maximum water flow
  • Kick & Stand-high stability
  • Symbol image for GARDENA 18513-20 Schlauchwagen CleverRoll M Set Hose cart 13 mm 20 m 1/2" 1 pc(s) Grey, Turquoise, Orange

Technical specifications

Product type

Hose cart

Length

20 m

hose diameter

1/2"

Factory colour

Grey

Turquoise

Orange

Hose inside diameter

13 mm

Hose connection

Hose connector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664771 GARDENA 18513-20 Schlauchwagen CleverRoll M Set Hose cart 13 mm 20 m 1/2" 1 pc(s) Grey, Turquoise, Orange

Warranty Terms

Warranty Terms 1664771 GARDENA 18513-20 Schlauchwagen CleverRoll M Set Hose cart 13 mm 20 m 1/2" 1 pc(s) Grey, Turquoise, Orange

Description

The Gardena CleverRoll M hose wagon allows space-saving storage of the garden hose and is comfortable to use. The ergonomic crank with soft plastic component allows the hose to be rolled up reliably. No more falling due to the fold-out base. Its special shape as well as the visible wheel height also support the stability of the hose wagon. For space-saving storage, the base is simply folded in, the handle pushed down and the crank can be folded in quickly. The Aquaroll M Set is complete with 20 m Classic hose 13 mm (1/2̎) with original Gardena system parts and syringe ready for immediate use.

This text is machine translated.

Features

  • Drip stop prevents leaking water
  • Convenient clip for the connecting device
  • Specially shaped, fold-out base ensures a high stability
  • Angled hose connection on the inside of the drum ensures that the hose is not knickt.

Scope of delivery

  • 1 x Classic Hose 20m
  • 1x cleaning nozzle
  • 1 x Water stop
  • 3 x hose connector
  • 2x tap connector
  • 1x adapter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.26*

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)