• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 420300 Wide neck bottle 200 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wide neck bottle 200 ml, LD-PE round

  • Food safe
  • Dishwasher-safe
  • Resistant to oils and acids
  • Ideal for storing samples
  • easy to squeeze and also shape resistant
  • Excellent chemical resistance to acids, bases and other chemicals
  • Food suitable and temperature resistant -20°C to +70°C.
  • Suitable for dishwasher and freezer
  • Spare part: Lock
  • Diameter d=59 mm / Height h=114 mm (without closure)
  • W = inner Ø of the filling opening = 30.8 mm
  • A = Thread outer-Ø = 40 mm
  • Made in Germany

Technical specifications

Product type

Wide neck bottle

Capacity

200 ml

Dim

(W x H x D) 59 x 114 x 59 mm

Material

Polyethylene (PE)

Content

1 pc(s)

Width

59 mm

Height

114 mm

Depth

59 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805638 Hünersdorff 420300 Wide neck bottle 200 ml

Description

Wide-neck bottles 200 ml round, natural color made of unbreakable and food-resistant polyethylene (LD-PE).

This text is machine translated.

Scope of delivery

  • Wide neck bottle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)