
Number
Ansmann PB320PD Power bank
Highlights & Details
- Multi-safe technologyQuick charge capability.2x USB-A port + 1x USB-C port
Technical specifications
- USB-C 5 - 12 V
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
148 mm
- Width
70 mm
- Connector
USB type A
USB C®
- Height
28 mm
- Weight
0
- Operating voltage
USB
- Factory colour
Black
- Wireless charging
No
- Charging method
Power Delivery
- Dim
(L x W x H) 148 x 70 x 28 mm
- Pack size
225 pcs/pack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2573208 Ansmann PB320PD Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black
Datasheet 2573208 Ansmann PB320PD Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black
Datasheet 2573208 Ansmann PB320PD Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black
Datasheet 2573208 Ansmann PB320PD Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black
Datasheet 2573208 Ansmann PB320PD Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black
Datasheet 2573208 Ansmann PB320PD Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black
Datasheet 2573208 Ansmann PB320PD Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black
Datasheet 2573208 Ansmann PB320PD Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black
Security datasheet
Security datasheet 2573208 Ansmann PB320PD Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black
Warranty Terms
Warranty Terms 2573208 Ansmann PB320PD Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black
Description
This text is machine translated.
Scope of delivery
- Powerbank
- Micro USB cable
- Instructions for use











