
Number
LogiLink PA0275 Battery pack
Highlights & Details
- USB-A QC 3.0 & USB-C PD 2.0Portable and slim designIncludes a 2-in-1 cable
Technical specifications
- INPUT MICRO-USB 5 V/2 A, 9 V/2 A, 12 V/1.5 A (18 W), USB-C: 5 V/3 A, 9 V/ 2 A, 12 V/1.5 A (18 W)OUTPUT USB-A: 5 V/3 A, 9 V/ 2 A, 12 V/1.5 A (18 W), USB-C: 5 V/3 A, 9 V/ 2 A, 12 V/1.5 A (18 W)Cable length: 30 cm
- Product type
Battery pack
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
68 mm
- Width
17 mm
- Height
138 mm
- Weight
232 g
- Factory colour
Black
- Wireless charging
No
- Charging method
Quick Charge 3.0
Fast Charge
Power Delivery 2.0
- Dim
(L x W x H) 68 x 17 x 138 mm
- Connector type
USB-A 1x
USB-C® 1x
- USB-C voltage input (max.)
12 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2588074 LogiLink PA0275 Battery pack 10000 mAh Quick Charge 3.0, Fast Charge, Power Delivery 2.0 LiPo Black
User & Safety Instructions
User & Safety Instructions 2588074 LogiLink PA0275 Battery pack 10000 mAh Quick Charge 3.0, Fast Charge, Power Delivery 2.0 LiPo Black
Conformity certificate
Conformity certificate 2588074 LogiLink PA0275 Battery pack 10000 mAh Quick Charge 3.0, Fast Charge, Power Delivery 2.0 LiPo Black
Conformity certificate 2588074 LogiLink PA0275 Battery pack 10000 mAh Quick Charge 3.0, Fast Charge, Power Delivery 2.0 LiPo Black
Description
This text is machine translated.
Features
- Portable and slim designUSB-A QC 3.0 & USB-C PD 2.0LED displayIncludes a 2-in-1 cable with USB-C and Micro-USB port2 outputs for simultaneous charging of 2 USB devicesOvercurrent, overvoltage, overheating and short-circuit protection
Scope of delivery
- Powerbank
- USB-C & micro-USB cable
- User manual.







