
Number
Highlights & Details
Jauch Quartz XT-20000 QC3 AO PA2 Power bank
- Special model "without automatic switch-off"
- DC output up to 24V for laptop and photo accessories
- STEPS: 12V - 16.5V - 19V - 20V - 24V / 55W (75W MAX)
- USB with QC3 for fast charging
- This text is machine translated.
Technical specifications
- Energy 73 Wh
- Charging slots
3
- Capacity (mAh, Ah)
20100 mAh
- Charging current (max.)
3 A
- Technology
Li-ion
- Length
21.5 mm
- Width
78 mm
- Height
174 mm
- Weight
450
- Wireless charging
No
- Charging method
Quick Charge 3.0
- Dim
(L x W x H) 21.5 x 78 x 174 mm
- Connector
USB
- Connector type
Micro USB connector
5.5 mm EC jack
- Capacitance measured
20400 mAh
- Outputs
USB
Low power socket
- Product type
Power bank
Documents & Downloads
Datasheet
Datasheet 2444969 Jauch Quartz XT-20000 QC3 AO PA2 Power bank 20100 mAh Quick Charge 3.0 Li-ion USB
User & Safety Instructions
User & Safety Instructions 2444969 Jauch Quartz XT-20000 QC3 AO PA2 Power bank 20100 mAh Quick Charge 3.0 Li-ion USB
Information
Test Summary Report 2444969 Jauch Quartz XT-20000 QC3 AO PA2 Power bank 20100 mAh Quick Charge 3.0 Li-ion USB
Security datasheet
Security datasheet 2444969 Jauch Quartz XT-20000 QC3 AO PA2 Power bank 20100 mAh Quick Charge 3.0 Li-ion USB
Description
This text is machine translated.
Scope of delivery
- Powerbank
- Mains adapter
- Laptop adapter set
- Instructions









