
Number
Intenso XS20000 Power bank
Highlights & Details
- USB-C and USB output
- Compact and lightweight
- Lithium polymer technology
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
3100 mA
- Technology
LiPo
- Length
128 mm
- Width
70 mm
- Connector
USB C®
- Height
25.2 mm
- Weight
343 g
- Operating voltage
5 V / DC
- Factory colour
White
- Wireless charging
No
- Dim
(L x W x H) 128 x 70 x 25.2 mm
- Connector type
Micro USB 1x
USB-A 1x
USB-C® 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
3.1 A
- USB-C voltage input (max.)
5 V
- USB-C current input (max.)
2.4 A
- Size
AAA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2235136 Intenso XS20000 Power bank 20000 mAh LiPo USB C® White Status display
User & Safety Instructions
User & Safety Instructions 2235136 Intenso XS20000 Power bank 20000 mAh LiPo USB C® White Status display
Information
Test Summary Report 2235136 Intenso XS20000 Power bank 20000 mAh LiPo USB C® White Status display
Conformity certificate
Conformity certificate 2235136 Intenso XS20000 Power bank 20000 mAh LiPo USB C® White Status display
Description
The Intenso Powerbank XS20000 is your reliable companion when the battery of your smartphone is slapping while traveling. With a capacity of 20000 mAh, the power bank is ideally suited to provide your smartphone, tablet or other battery-operated devices with power again while traveling. With a USB-C and USB output it enables the parallel charging of even two devices. With a total output charge of 3100 mA, your devices are recharged in no time at all and are ready for use again quickly.
This text is machine translated.
Features
- USB-C and USB-output
- Compact and light
- Minimum self-discharge in case of longer storage
- Battery with powerful lithium polymer technology
- Over and deep discharge protection
- Short-circuit proof
- Blue LED-capacity display
Scope of delivery
- XS20000
- USB to USB C charging cable
- User manual.







