
Number
Highlights & Details
Green Cell GC PowerPlay Ultra Power bank
- 2 USB-C outputs
- 2 USB A outputs
- Compact and light
Technical specifications
- Power 128 W
- OUTPUT:USB-C1 PD 65W 5V/3A; 9V/3A; 12V/3A; 15V/3A; 20V/3.25A USB-C2 PD 27W 5V/3A; 9V/3A; 12V/2.25A; PPS 3.3-11V/3A USB-A1/A2 ULTRA CHARGE 18W 5V/2.4A; 9V/2A; 12V;1.5A
- INPUT USB-C1 PD 60W 5V/3A; 9V/3A; 12V/3A; 15V/3A; 20V/3A
- Product type
Power bank
- Charging slots
4
- Capacity (mAh, Ah)
26800 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
186 mm
- Width
81 mm
- Connector
USB C®
USB type A
- Height
23 mm
- Weight
590 g
- Operating voltage
USB-C®
- Factory colour
Black
- Wireless charging
No
- Charging method
Quick Charge 3.0
Power Delivery
- Dim
(L x W x H) 186 x 81 x 23 mm
- Connector type
USB-A 2x
USB-C® 2x
- Powerbank features
Status display
Able to charge and discharge at the same time
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
20 V
- USB-C current input (max.)
3 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3132950 Green Cell GC PowerPlay Ultra Power bank 26800 mAh Quick Charge 3.0, Power Delivery LiPo USB C®, USB type A Black Status
User & Safety Instructions
User & Safety Instructions 3132950 Green Cell GC PowerPlay Ultra Power bank 26800 mAh Quick Charge 3.0, Power Delivery LiPo USB C®, USB type A Black Status
Description
This text is machine translated.
Features
- 2 USB-C outputs with Power Delivery technology
- 2 USB-outputs Ultra-Charge
- LED-capacity display
- Protection against over and deep discharge
- Circuit breaker
- Temperature control
- Pass-through function
Scope of delivery
- Powerbank
- USB cable
- User manual.







