• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW RAPID Mag 5K Power bank 5000 mAh Qi Wireless Charging, Magsafe Li-ion USB C® Purple

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ECOFLOW RAPID Mag 5K Power bank

  • Capacity 5,000 mAh
  • Ultra slim design (9.4 mm)
  • Magnetic wireless charging (Qi, upto 7.5W)
  • LED indicator

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

5000 mAh

Technology

Li-ion

Length

103 mm

Width

71.6 mm

Connector

USB C®

Height

9.4 mm

Weight

123 g

Operating voltage

3.8 V

Factory colour

Purple

Wireless charging

Yes

Charging method

Qi Wireless Charging

Magsafe

Dim

(L x W x H) 103 x 71.6 x 9.4 mm

Connector type

USB-C® 1x

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642314 ECOFLOW RAPID Mag 5K Power bank 5000 mAh Qi Wireless Charging, Magsafe Li-ion USB C® Purple

Description


Ultra slim 9.4 mm:
About as Dick as a pile of four 50-cent coins. Can be put invisibly in the trouser pocket, a slim laptop bag or a hand-bag.

38 °C Cool Touch:
The X-Cooling technology maintains a surface temperature of less than 38 °C.

5 000 mAh energy as required:
No full charge? There is no reason to panic. 5 000 mAh charge an iPhone 16 to 50% in just 36 minutes – enough to survive a missed train, a sudden Zoom call or a 3-hour print in the café.

11N Grip, no slipping:
Military-grade N52 magnets withstand running, cycling and subway chaos.

20 W charging, 50 % in 48 min.Capacity indicators:
Four LEDs indicate the charging status of the battery in real time.

This text is machine translated.

Features

  • Capacity: 5000 mAh
  • Wireless: Qi to 7.5W
  • Height 9.4 mm

Scope of delivery

  • Rapid Mag Power bank × 1

Hints

Note: MagSafe/compatible case is required for magnetic adhesion.

System requirements

  • Smartphone with Qi charging
  • For magnetic function MagSafe/compatible case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)