
Number
Varta Work Flex Motion Sensor H20 3AAA with batt.
Highlights & Details
- 8 light modes
- With motion sensor
- COB LED AND 3 W LED
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
20 h
- Power supply (LOV)
battery-powered
- Batteries
3x AAA battery (included)
- Factory colour
Black
Blue
- Weight
58 g
- No. of bulbs
2
- Weight, information
incl. batteries
- Illumination range (high)
78 m
- Luminous flux (high)
150 lm
- Luminous flux (low)
45 lm
- Material
Plastic
Fabric
- Waterproof
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2239518 Varta Work Flex Motion Sensor H20 LED (monochrome) Headlamp battery-powered 150 lm 20 h 18648101421
User & Safety Instructions
User & Safety Instructions 2239518 Varta Work Flex Motion Sensor H20 LED (monochrome) Headlamp battery-powered 150 lm 20 h 18648101421
User & Safety Instructions 2239518 Varta Work Flex Motion Sensor H20 LED (monochrome) Headlamp battery-powered 150 lm 20 h 18648101421
Conformity certificate
Conformity certificate 2239518 Varta Work Flex Motion Sensor H20 LED (monochrome) Headlamp battery-powered 150 lm 20 h 18648101421
Description
This text is machine translated.
Features
- Motion sensor for hands-free working
- COB-LED for large area illumination and 3 W LED for punturelle light
- 8 light modes: Spotlight (high, low, stroboscope, SOS), floodlight (high, low), spotlight with motion sensor, floodlight with motion sensor
- Shock-proof
- Drop test from 2 m height
- Splash-water and dust-proof (IP54)
- Adjustable and washable headband with middle band
- Swiveling head for an optimum illumination of the environment
Scope of delivery
- Work-Flex-Motion-Sensor H20
- Headband
- 3 x micro battery
- User manual.











