
Number
Highlights & Details
LuxPremium battery LED sensor head lamp SL 500 A, IP44, 500lm
- Switch with soft-touch function for 100% - 40% - 10% - SOS
- Integrated Li-Ion 3.7V/2.6Ah rechargeable battery with battery level indicator
- Including USB C charging cable
Technical specifications
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
22 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
Yellow
- Weight
140 g
- Dim
(L x W x H) 220 x 220 x 45 mm
- No. of bulbs
1
- Operating voltage
3.7 V
- Light duration (low)
22 h
- Luminous flux (high)
500 lm
- Material
Plastic
- Width
220 mm
- Height
45 mm
- Length
220 mm
- Features
USB interface
- Waterproof
Yes
- Technology
Li-ion
IP44
- Battery type
18650
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308285 Brennenstuhl SL 500 A LED (monochrome) Headlamp rechargeable 500 lm 22 h 1173760000
User & Safety Instructions
User & Safety Instructions 3308285 Brennenstuhl SL 500 A LED (monochrome) Headlamp rechargeable 500 lm 22 h 1173760000
User & Safety Instructions 3308285 Brennenstuhl SL 500 A LED (monochrome) Headlamp rechargeable 500 lm 22 h 1173760000
Description
This text is machine translated.
Features
- Battery pack on the back of the head for good balance
- Exchangeable standard Li-ion battery 18650 3.7V/2.6Ah with battery indicator
- Charging time: Approx. 4h
- IP44 - foreign body and splash-proof
- Including 60cm USB C to USB C cable
Scope of delivery
- LuxPremium battery LED sensor head lamp SL 500 A
- 60cm USB C charging cable
- User manual.














