
Number
Highlights & Details
TOOLCRAFT COB headlamp with spotlight, rechargeable, with sensor, 320 lm
- Max 320 lumen
- Diffused light with ultra-bright light area or focused light
- Motion sensor for switching on and off by hand movement
- Side LED light can be detached and rotated 90°
- 3 modes
- Adjustable elastic band
- Rechargeable
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
COB LED
- Light duration (max.)
8 h
- Power supply (LOV)
Li-ion rechargeable batteries
- Factory colour
Black
- Weight
84 g
- Dim
(L x W x H) 100 x 55 x 35 mm (folded)
- Operating voltage
3.7 V
- Weight, information
incl. battery
- Light duration (high)
2.5 h
- Light duration (low)
8 h
- Light duration (medium)
4 h
- Illumination range (high)
70 m
- Luminous flux (high)
320 lm
- Luminous flux (low)
60 lm
- Luminous flux (medium)
150 lm
- Material
Rubber
- Dim. (add. text)
folded
- Width
55 mm
- Height
35 mm
- Length
100 mm
- Features
Adjustable
- Waterproof
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3403888 TOOLCRAFT COB LED Headlamp Li-ion rechargeable batteries 320 lm 8 h TO-10211664
Warranty Terms
Warranty Terms 3403888 TOOLCRAFT COB LED Headlamp Li-ion rechargeable batteries 320 lm 8 h TO-10211664
Description
This text is machine translated.
Features
- Diffused light with ultra-bright light area (COB technology) and focused light
- 3 light settings (strong/weak/red) and flashing light
- Lightweight and comfortable
- Ideal for sports and crafts
- Powered by 1*1200 mAh lithium battery
- 3 modes: Front COB (High-Low)-Side LED (High-Low)-Strobe (COB+LED)
Scope of delivery
- 1x Headlight
- 1x USB-C® charging cable
- 1x Manual










