
Number
Highlights & Details
TOOLCRAFT HEADLAMP 3IN1 2000LM
- Dimmer function
- 3-in-1 headlamp with flashlight and mini work light
- Colour charging/discharging indicator
- Reflective headband logo with anti-slip silicon rubber for secure fit
- Beam angle on headband adjustable 0 - 180°.
- Beam angle on the flashlight adjustable 0 - 90°.
- Brightness memory function
Technical specifications
- Color Temperature: 6500K
- Luminous flux (range)
1000 lm -
- Product type
Headlamp
- Bulb type
SMD LED
- Light duration (max.)
200 h
- Power supply (LOV)
rechargeable
- Batteries
1 pc(s)
- Factory colour
Black
- Weight
185 g
- Dim
(L x W x H) 27 x 127 x 25 mm
- No. of bulbs
1
- Operating voltage
5 V DC
- Weight, information
incl. rechargeable battery
- Light duration (high)
1.5 h
- Light duration (low)
200 h
- Illumination range (high)
155 m
- Luminous flux (high)
2000 lm
- Luminous flux (low)
6 lm
- Material
Aluminium alloy
- Width
127 mm
- Height
25 mm
- Length
27 mm
- Features
Adjustable
Belt clip
Detachable
Magnetic holder
USB interface
- Waterproof
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612823 TOOLCRAFT TO-7838469 SMD LED Headlamp rechargeable 2000 lm 200 h TO-7838469
Warranty Terms
Warranty Terms 2612823 TOOLCRAFT TO-7838469 SMD LED Headlamp rechargeable 2000 lm 200 h TO-7838469
Description
This text is machine translated.
Features
- Rechargeble
- Removable pocket clip
- USB-C® charging port
- Aluminium alloy material
- Strong tail magnet attaches to any type of metal for handsfree use
Scope of delivery
- 1 x LED torch w/ battery
- 1x removeable Headstrap(horizontal and vertical)
- 1x removeable head plastic holder
- 1x removeable pocket clip
- 1 x USB-C® charging cable
- 1 x Operating instructions















